25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC49USM-FF5F18-25.000 MHZ

DigiKey Part Number
2780-HC49USM-FF5F18-25.000MHZTR-ND - Tape & Reel (TR)
2780-HC49USM-FF5F18-25.000MHZCT-ND - Cut Tape (CT)
2780-HC49USM-FF5F18-25.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC49USM-FF5F18-25.000 MHZ
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.449" L x 0.186" W (11.40mm x 4.73mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS2-25.000MHZ-D4YF-TAbracon LLC4 847535-9883-1-ND€ 0,25000Similar
ABLS3-25.000MHZ-D4YF-TAbracon LLC493535-10864-1-ND€ 0,50000Similar
ECS-250-18-5PVX-GN-TRECS Inc.70450-ECS-250-18-5PVX-GN-CT-ND€ 0,40000Similar
GC2500081Diodes Incorporated654GC2500081CT-ND€ 0,43000Similar
J49SMH-F-G-G-K-25M0Jauch Quartz2 4931908-J49SMH-F-G-G-K-25M0CT-ND€ 0,18000Similar
In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,21600€ 2,16
25€ 0,20400€ 5,10
50€ 0,19560€ 9,78
100€ 0,18760€ 18,76
250€ 0,17736€ 44,34
500€ 0,17002€ 85,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16298€ 162,98
2 000€ 0,15624€ 312,48
3 000€ 0,15242€ 457,26
5 000€ 0,14775€ 738,75
7 000€ 0,14475€ 1 013,25
10 000€ 0,14164€ 1 416,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500