
SL-86-911-FSR-USB | ||
---|---|---|
Digi-Key Part Number | 3081-SL-86-911-FSR-USB-ND | |
Manufacturer | ||
Manufacturer Product Number | SL-86-911-FSR-USB | |
Description | SL-86-911, FSR, MOBILE, RED BL, | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | iKey, Ltd. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Keyboard | |
Number of Keys | 86 | |
Interface | USB | |
Features | Compact, NEMA-4X, Sealed | |
Color | Black | |
Size / Dimension | 11.400" L x 6.300" W x 1.860" H (289.56mm x 160.02mm x 47.24mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SL-86-911 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
Attribute | Description |
---|---|
Other Names | 3081-SL-86-911-FSR-USB |
Standard Package | 1 |