
CF891-07-25 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-25-ND 4903-CF891-07-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-25 |
Description | IGUPUR 25C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20940 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.571" (14.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 11,77000 | € 11,77 |
| 5 | € 10,51000 | € 52,55 |
| 10 | € 10,00300 | € 100,03 |
| 25 | € 9,36640 | € 234,16 |
| 50 | € 8,90720 | € 445,36 |
| 100 | € 8,46670 | € 846,67 |
| 250 | € 7,91176 | € 1 977,94 |
| 500 | € 7,51146 | € 3 755,73 |
| 1 000 | € 7,13789 | € 7 137,89 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 5,39682 | € 5 396,82 |
| Unit Price without VAT: | € 11,77000 |
|---|---|
| Unit Price with VAT: | € 14,35940 |

