
IG0330 | |
|---|---|
DigiKey Part Number | 2330-IG0330-ND |
Manufacturer | |
Manufacturer Product Number | IG0330 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG0330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 166,55000 | € 166,55 |
| Unit Price without VAT: | € 166,55000 |
|---|---|
| Unit Price with VAT: | € 203,19100 |

