
RTE-B1AD24 | |
|---|---|
DigiKey Part Number | 1885-1342-ND |
Manufacturer | |
Manufacturer Product Number | RTE-B1AD24 |
Description | RELAY TIME DELAY 600HR 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 600 Hrs | |
Contact Rating @ Voltage | 10A @ 240VAC/30VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,02000 | € 61,02 |
| 10 | € 51,14900 | € 511,49 |
| 25 | € 48,50600 | € 1 212,65 |
| 50 | € 46,86180 | € 2 343,09 |
| 100 | € 45,47240 | € 4 547,24 |
| Unit Price without VAT: | € 61,02000 |
|---|---|
| Unit Price with VAT: | € 74,44440 |

