Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAN3100-F-2A-BA | |
|---|---|
DigiKey Part Number | 1885-NRAN3100-F-2A-BA-ND |
Manufacturer | |
Manufacturer Product Number | NRAN3100-F-2A-BA |
Description | CIRCUIT PROTECTOR 2A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 2A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAN3100-2A-AA | IDEC | 0 | 1885-NRAN3100-2A-AA-ND | € 75,53000 | Parametric Equivalent |
| NRAN3100-2A-MA | IDEC | 0 | 1885-NRAN3100-2A-MA-ND | € 75,53000 | Parametric Equivalent |
| NRAN3100-F-2A-AA | IDEC | 0 | 1885-NRAN3100-F-2A-AA-ND | € 82,79000 | Parametric Equivalent |
| NRAS3100-2A-AA | IDEC | 0 | 1885-NRAS3100-2A-AA-ND | € 73,45000 | Parametric Equivalent |
| NRAS3111-2A-MA | IDEC | 0 | 1885-NRAS3111-2A-MA-ND | € 80,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,79000 | € 82,79 |
| Unit Price without VAT: | € 82,79000 |
|---|---|
| Unit Price with VAT: | € 101,00380 |

