Cartridge Base Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-HPH1

DigiKey Part Number
1885-1684-ND
Manufacturer
Manufacturer Product Number
FC6A-HPH1
Description
CARTRIDGE BASE MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cartridge Base Module DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Cartridge Base Module
For Use With/Related Products
FC6A Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 56,00000€ 56,00
10€ 50,71300€ 507,13
25€ 48,74840€ 1 218,71
50€ 47,31240€ 2 365,62
100€ 45,91830€ 4 591,83
Manufacturers Standard Package
Unit Price without VAT:€ 56,00000
Unit Price with VAT:€ 68,32000