
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,57000 | € 22,57 |
| 10 | € 19,47800 | € 194,78 |
| 25 | € 18,36400 | € 459,10 |
| 50 | € 17,56160 | € 878,08 |
| 100 | € 16,79340 | € 1 679,34 |
| 250 | € 15,82692 | € 3 956,73 |
| 500 | € 15,13136 | € 7 565,68 |
| Unit Price without VAT: | € 22,57000 |
|---|---|
| Unit Price with VAT: | € 27,53540 |

