Image for AB6M-M1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB6M-M1-B

DigiKey Part Number
1885-AB6M-M1-B-ND
Manufacturer
Manufacturer Product Number
AB6M-M1-B
Description
16MM PUSHBUTTON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,97000€ 14,97
10€ 12,38200€ 123,82
25€ 11,47880€ 286,97
50€ 10,85700€ 542,85
100€ 10,29220€ 1 029,22
250€ 9,63268€ 2 408,17
500€ 9,19788€ 4 598,94
Manufacturers Standard Package
Unit Price without VAT:€ 14,97000
Unit Price with VAT:€ 18,26340