



7.TA.0.ITU | |
|---|---|
DigiKey Part Number | 2014-7.TA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 7.TA.0.ITU |
Description | HP TWEEZERS TITANIUM 4.72",7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Non-Magnetic Pointed Very Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Very Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Curved |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Titanium |
Features Non-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,65000 | € 51,65 |
| Unit Price without VAT: | € 51,65000 |
|---|---|
| Unit Price with VAT: | € 63,01300 |

