
20527-031E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-031E-01TR-ND - Tape & Reel (TR) 5378-20527-031E-01CT-ND - Cut Tape (CT) 5378-20527-031E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-031E-01 |
Description | MINIFLEX 3-BFN 31P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 31 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Actuator Color Beige |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,75800 | € 7,58 |
| 25 | € 0,71040 | € 17,76 |
| 50 | € 0,67660 | € 33,83 |
| 100 | € 0,64420 | € 64,42 |
| 250 | € 0,60384 | € 150,96 |
| 500 | € 0,57500 | € 287,50 |
| 1 000 | € 0,54755 | € 547,55 |
| 2 500 | € 0,51327 | € 1 283,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,48878 | € 2 443,90 |
| 10 000 | € 0,46547 | € 4 654,70 |
| 15 000 | € 0,45236 | € 6 785,40 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

