
HER303G | |
|---|---|
DigiKey Part Number | 4024-HER303G-ND |
Manufacturer | |
Manufacturer Product Number | HER303G |
Description | DIODE STANDARD 200V 3A DO27 |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,22800 | € 1,14 |
| Unit Price without VAT: | € 0,22800 |
|---|---|
| Unit Price with VAT: | € 0,27816 |

