
H08C3220VB | |
|---|---|
DigiKey Part Number | 4024-H08C3220VBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H08C3220VB |
Description | TVS DIODE 20VWM 44VC SOT23 |
Customer Reference | |
Detailed Description | 44V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Capacitance @ Frequency 52pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 22.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,22600 | € 1,13 |
| Unit Price without VAT: | € 0,22600 |
|---|---|
| Unit Price with VAT: | € 0,27572 |

