
BZT52C18 | |
|---|---|
DigiKey Part Number | 4024-BZT52C18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C18 |
Description | DIODE ZENER 18V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6.39% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 0,04400 | € 0,88 |
| 100 | € 0,03650 | € 3,65 |
| 1 000 | € 0,02924 | € 29,24 |
| Unit Price without VAT: | € 0,04400 |
|---|---|
| Unit Price with VAT: | € 0,05368 |

