
5.0SMCJ170A | |
|---|---|
DigiKey Part Number | 4024-5.0SMCJ170ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ170A |
Description | TVS DIODE 170VWM 275VC SMC |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 170V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 189V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 275V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 1,74400 | € 8,72 |
| 100 | € 1,45300 | € 145,30 |
| 1 000 | € 1,16237 | € 1 162,37 |
| Unit Price without VAT: | € 1,74400 |
|---|---|
| Unit Price with VAT: | € 2,12768 |

