



SMHV0530 | |
|---|---|
DigiKey Part Number | 2244-SMHV0530-ND |
Manufacturer | |
Manufacturer Product Number | SMHV0530 |
Description | DC DC CONVERTER 3000V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 3000V 333µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -55°C ~ 70°C |
Part Status Active | Efficiency 60% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 305,58000 | € 305,58 |
| 5 | € 294,16800 | € 1 470,84 |
| 10 | € 289,37700 | € 2 893,77 |
| 25 | € 283,15520 | € 7 078,88 |
| Unit Price without VAT: | € 305,58000 |
|---|---|
| Unit Price with VAT: | € 372,80760 |

