Coaxial Cable RG-174 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_174_A/U-60

DigiKey Part Number
3628-RG_174_A/U-60-ND
Manufacturer
Manufacturer Product Number
RG_174_A/U-60
Description
CABLE COAXIAL RG-174
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-174 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Huber+Suhner, Inc.
Conductor Material
Steel, Copper Coated
Packaging
Bulk
Dielectric Material
Polyethylene (PE)
Part Status
Active
Dielectric Diameter
0.058" (1.47mm)
Cable Type
Coaxial
Shield Material
Copper, Tinned
Cable Group
RG-174
Shield Coverage
87%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.110" (2.79mm)
Operating Temperature
-25°C ~ 85°C
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 3,24437€ 3 244,37
Manufacturers Standard Package
Unit Price without VAT:€ 3,24437
Unit Price with VAT:€ 3,95813