
6820.17.A | |
|---|---|
DigiKey Part Number | 3628-6820.17.A-ND |
Manufacturer | |
Manufacturer Product Number | 6820.17.A |
Description | RF ATTENUATO 20DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6820.17.B | Huber+Suhner, Inc. | 0 | 3628-6820.17.B-ND | € 243,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 165,31000 | € 165,31 |
| Unit Price without VAT: | € 165,31000 |
|---|---|
| Unit Price with VAT: | € 201,67820 |


