
65_SMB-50-0-31/111_NE | |
|---|---|
DigiKey Part Number | 3628-65_SMB-50-0-31/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_SMB-50-0-31/111_NE |
Description | CONN TREM JAC FM S SMB 50OH |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMB 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Huber+Suhner, Inc. | Body Finish Gold |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Gold |
Connector Style SMB | Body Material Brass |
Connector Type Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Frequency - Max 4 GHz | Base Product Number |
Impedance 50 Ohms |

