
65_N-50-0-53/113_NE | |
|---|---|
DigiKey Part Number | 3628-65_N-50-0-53/113_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_N-50-0-53/113_NE |
Description | CONN TREM PLG MALE N-TYPE 50OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Huber+Suhner, Inc. | Body Finish Gold |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,82000 | € 25,82 |
| Unit Price without VAT: | € 25,82000 |
|---|---|
| Unit Price with VAT: | € 31,50040 |

