
65_MMCX-50-0-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-65_MMCX-50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_MMCX-50-0-2/111_NE |
Description | CONN TREM PLG MALE PIN MMCX 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MMCX 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Huber+Suhner, Inc. | Body Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style MMCX | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 70,93000 | € 70,93 |
| 10 | € 60,29700 | € 602,97 |
| 25 | € 56,52480 | € 1 413,12 |
| 50 | € 53,82980 | € 2 691,49 |
| 100 | € 51,26390 | € 5 126,39 |
| Unit Price without VAT: | € 70,93000 |
|---|---|
| Unit Price with VAT: | € 86,53460 |

