
34_QLA-01-0-2/112_NE | |
|---|---|
DigiKey Part Number | 3628-34_QLA-01-0-2/112_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_QLA-01-0-2/112_NE |
Description | COAX ADAPT QLA TO QLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QLA Jack, Female Socket To QLA Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | 34_QLA-01-0-2/112_NE Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Push-Pull, Push-Pull |
Packaging Bulk | Frequency - Max 1.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) QLA Jack, Female Socket | Mating Cycles 10000 |
Convert To (Adapter End) QLA Jack, Female Socket | Operating Temperature -55°C ~ 150°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,35000 | € 49,35 |
| 10 | € 41,94300 | € 419,43 |
| 25 | € 39,31880 | € 982,97 |
| 50 | € 37,44360 | € 1 872,18 |
| 100 | € 35,65830 | € 3 565,83 |
| 250 | € 33,42940 | € 8 357,35 |
| Unit Price without VAT: | € 49,35000 |
|---|---|
| Unit Price with VAT: | € 60,20700 |

