
31_UHF-0-0-1/022_-E | |
|---|---|
DigiKey Part Number | 3628-31_UHF-0-0-1/022_-E-ND |
Manufacturer | |
Manufacturer Product Number | 31_UHF-0-0-1/022_-E |
Description | COAX ADAPT UHF TO UHF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | 31_UHF-0-0-1/022_-E Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 200 MHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polypropylene (PP) |
Convert From (Adapter End) UHF Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) UHF Jack, Female Socket | Operating Temperature -25°C ~ 100°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,52000 | € 43,52 |
| Unit Price without VAT: | € 43,52000 |
|---|---|
| Unit Price with VAT: | € 53,09440 |

