
31_4310-50-0-1/103_WE | |
|---|---|
DigiKey Part Number | 3628-31_4310-50-0-1/103_WE-ND |
Manufacturer | |
Manufacturer Product Number | 31_4310-50-0-1/103_WE |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_4310-50-0-1/103_WE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 4.3/10 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Operating Temperature -55°C ~ 90°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,10000 | € 119,10 |
| Unit Price without VAT: | € 119,10000 |
|---|---|
| Unit Price with VAT: | € 145,30200 |

