
2501.17.0091 | |
|---|---|
DigiKey Part Number | 3628-2501.17.0091-ND |
Manufacturer | |
Manufacturer Product Number | 2501.17.0091 |
Description | RF DIPLEXER 80MHZ 520MHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 80MHz ~ 520MHz / 694MHz ~ 2.7GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 80MHz ~ 520MHz / 694MHz ~ 2.7GHz |
Manufacturer Huber+Suhner, Inc. | Return Loss (Low Band / High Band) 16.0dB / 16.0dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 750,33000 | € 750,33 |
| Unit Price without VAT: | € 750,33000 |
|---|---|
| Unit Price with VAT: | € 915,40260 |

