
24_TNC-50-6-3/12-_NE | |
|---|---|
DigiKey Part Number | 3628-24_TNC-50-6-3/12-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_TNC-50-6-3/12-_NE |
Description | 24_TNC-50-6-3/12-_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -60°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-B6C | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 104,95200 | € 1 049,52 |
| Unit Price without VAT: | € 104,95200 |
|---|---|
| Unit Price with VAT: | € 128,04144 |

