
24_N-50-3-45/133_NH | |
|---|---|
DigiKey Part Number | 3628-24_N-50-3-45/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-3-45/133_NH |
Description | 24_N-50-3-45/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-195 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 21,17510 | € 2 117,51 |
| Unit Price without VAT: | € 21,17510 |
|---|---|
| Unit Price with VAT: | € 25,83362 |

