BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_BNC-50-3-9/133_NE

DigiKey Part Number
3628-21_BNC-50-3-9/133_NE-ND
Manufacturer
Manufacturer Product Number
21_BNC-50-3-9/133_NE
Description
21_BNC-50-3-9/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
21_BNC-50-3-9/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
4 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-223
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 20,21900€ 202,19
Manufacturers Standard Package
Unit Price without VAT:€ 20,21900
Unit Price with VAT:€ 24,66718