
11_N-50-12-50/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_N-50-12-50/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-12-50/033_-E |
Description | 11_N-50-12-50/033_-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-12-50/033_-E Models |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group 1/2" Helical | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,19000 | € 25,19 |
| 10 | € 21,41000 | € 214,10 |
| 25 | € 20,06920 | € 501,73 |
| 50 | € 19,11180 | € 955,59 |
| 100 | € 18,20020 | € 1 820,02 |
| 250 | € 17,06200 | € 4 265,50 |
| 500 | € 16,24882 | € 8 124,41 |
| Unit Price without VAT: | € 25,19000 |
|---|---|
| Unit Price with VAT: | € 30,73180 |

