Parametric Equivalent

11_MMCX-50-2-3/111_OE | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-2-3/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-2-3/111_OE |
Description | 11_MMCX-50-2-3/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_MMCX-50-2-3/111_OH | Huber+Suhner, Inc. | 0 | 3628-11_MMCX-50-2-3/111_OH-ND | € 7,02850 | Parametric Equivalent |
| 1310A204M | Winchester Interconnect | 0 | 1310A204M-ND | € 9,10647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,80000 | € 12,80 |
| 10 | € 10,87900 | € 108,79 |
| 25 | € 10,19720 | € 254,93 |
| 50 | € 9,71040 | € 485,52 |
| 100 | € 9,24700 | € 924,70 |
| 250 | € 8,66852 | € 2 167,13 |
| 500 | € 8,25518 | € 4 127,59 |
| 1 000 | € 7,86173 | € 7 861,73 |
| Unit Price without VAT: | € 12,80000 |
|---|---|
| Unit Price with VAT: | € 15,61600 |



