
11_MMCX-50-1-3/111_OE | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-1-3/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-1-3/111_OE |
Description | 11_MMCX-50-1-3/111_OE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group 0.047" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,19000 | € 11,19 |
| 10 | € 9,51400 | € 95,14 |
| 25 | € 8,91760 | € 222,94 |
| 50 | € 8,49160 | € 424,58 |
| 100 | € 8,08640 | € 808,64 |
| 250 | € 7,58048 | € 1 895,12 |
| 500 | € 7,21902 | € 3 609,51 |
| 1 000 | € 6,87491 | € 6 874,91 |
| Unit Price without VAT: | € 11,19000 |
|---|---|
| Unit Price with VAT: | € 13,65180 |

