Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_4310-50-23-X1/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_4310-50-23-X1/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_4310-50-23-X1/033_-E |
Description | 11_4310-50-23-X1/033_-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_4310-50-12-X61/033_-E | Huber+Suhner, Inc. | 0 | 3628-11_4310-50-12-X61/033_-E-ND | € 34,57200 | Parametric Equivalent |
| 11_4310-50-12-X62/033_-E | Huber+Suhner, Inc. | 0 | 3628-11_4310-50-12-X62/033_-E-ND | € 34,57200 | Parametric Equivalent |
| 11_4310-50-12-Y61/033_-E | Huber+Suhner, Inc. | 0 | 3628-11_4310-50-12-Y61/033_-E-ND | € 42,70000 | Parametric Equivalent |
| 11_4310-50-12-Z61/033_-E | Huber+Suhner, Inc. | 0 | 3628-11_4310-50-12-Z61/033_-E-ND | € 46,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,65900 | € 326,59 |
| Unit Price without VAT: | € 32,65900 |
|---|---|
| Unit Price with VAT: | € 39,84398 |



