Image for ZX10C30A01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10C30A01

DigiKey Part Number
480-ZX10C30A01-ND
Manufacturer
Manufacturer Product Number
ZX10C30A01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP40
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
90gf
Series
Release Force
15gf
Packaging
Box
Operating Position
0.276" (7.0mm)
Part Status
Obsolete
Pretravel
0.051" (1.3mm)
Circuit
SPDT
Differential Travel
0.012" (0.3mm)
Switch Function
On-Mom
Overtravel
0.008" (0.2mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
3,000,000 Cycles
Voltage Rating - DC
48 V
Electrical Life
10,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable