
ZS-00361-02 | |
|---|---|
DigiKey Part Number | ZS-00361-02-ND |
Manufacturer | |
Manufacturer Product Number | ZS-00361-02 |
Description | SENSOR PROX INDUCT 1-1.99MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.078" (1mm ~ 1.99mm) Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Honeywell Sensing and Productivity Solutions | Material - Body Stainless Steel |
Series | Voltage - Supply 14V ~ 33V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.039" ~ 0.078" (1mm ~ 1.99mm) | Package / Case Cylinder, Threaded - M12 |
Output Type PNP-NC, 3-Wire |

