Similar
Similar

ZM10E20A01 | |
|---|---|
DigiKey Part Number | ZM10E20A01-ND |
Manufacturer | |
Manufacturer Product Number | ZM10E20A01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 146gf |
Series | Release Force 35gf |
Packaging Bulk | Operating Position 0.449" (11.4mm) |
Part Status Obsolete | Pretravel 0.043" (1.1mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVL3405613 | Panasonic Industry | 0 | AVL3405613-ND | € 1,03870 | Similar |
| MS085R100F295P1A | E-Switch | 0 | MS085R100F295P1A-ND | € 1,33502 | Similar |

