
VPX1E4ABBY2A2B | |
|---|---|
DigiKey Part Number | VPX1E4ABBY2A2B-ND |
Manufacturer | |
Manufacturer Product Number | VPX1E4ABBY2A2B |
Description | SWITCH SNAP ACT SPDTX4 15A 150V |
Customer Reference | |
Detailed Description | Switch SPDT x 4 Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Features Explosion Proof, Valve Position Indicator |
Part Status Obsolete | Operating Force 102gfm |
Circuit SPDT x 4 | Mechanical Life 500,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 15A (AC) | Operating Temperature -40°C ~ 50°C |
Voltage Rating - AC 150 V | Base Product Number |
Actuator Type Side Rotary - No Lever |











