
VPX1E2ABYB1A2A | |
|---|---|
DigiKey Part Number | 480-VPX1E2ABYB1A2A-ND |
Manufacturer | |
Manufacturer Product Number | VPX1E2ABYB1A2A |
Description | SWITCH SNAP ACT SPDTX2 15A 150V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Features Explosion Proof, Valve Position Indicator |
Part Status Active | Operating Force 102gfm |
Circuit SPDT x 2 | Mechanical Life 500,000 Cycles |
Switch Function On-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 15A (AC) | Operating Temperature -40°C ~ 60°C |
Voltage Rating - AC 150 V | Base Product Number |
Actuator Type Side Rotary - No Lever |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 047,11000 | € 1 047,11 |
| Unit Price without VAT: | € 1 047,11000 |
|---|---|
| Unit Price with VAT: | € 1 277,47420 |

