Similar
Similar

V7-3S17D8-022 | |
|---|---|
DigiKey Part Number | 480-3196-ND |
Manufacturer | |
Manufacturer Product Number | V7-3S17D8-022 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 30gf |
Series | Release Force 1.000gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Active | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.030" (0.76mm) |
Switch Function On-Mom | Overtravel 0.085" (2.16mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851501F160C2A | E-Switch | 0 | LS0851501F160C2A-ND | € 1,16094 | Similar |
| LS085R100F160C1A | E-Switch | 0 | LS085R100F160C1A-ND | € 2,02871 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,20920 | € 1 041,84 |
| Unit Price without VAT: | € 5,20920 |
|---|---|
| Unit Price with VAT: | € 6,35522 |



