V7-1C18E9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 984
Unit Price: € 10,60000
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1C18E9

DigiKey Part Number
V7-1C18E9-ND
Manufacturer
Manufacturer Product Number
V7-1C18E9
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
150gf
Series
Release Force
25gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Active
Pretravel
0.047" (1.2mm)
Circuit
SPDT
Differential Travel
0.010" (0.25mm)
Switch Function
On-Mom
Overtravel
0.050" (1.27mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
83161806Crouzet98483161806-ND€ 10,60000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 3,48155€ 696,31
Manufacturers Standard Package
Unit Price without VAT:€ 3,48155
Unit Price with VAT:€ 4,24749