V7-1B27D8-048 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: € 1,16094
Datasheet
Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1B27D8-048

DigiKey Part Number
V7-1B27D8-048-ND
Manufacturer
Manufacturer Product Number
V7-1B27D8-048
Description
SWITCH SNAP ACT SPST-NO 11A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
50gf
Series
Release Force
4.000gf
Packaging
Bulk
Operating Position
0.602" (15.3mm)
Part Status
Active
Pretravel
0.236" (6.0mm)
Circuit
SPST-NO
Differential Travel
0.050" (1.3mm)
Switch Function
Off-Mom
Overtravel
0.115" (2.9mm)
Current Rating (Amps)
11A (AC), 500mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS0851503F040C1CE-Switch0LS0851503F040C1C-ND€ 1,16094Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 3,28520€ 657,04
Manufacturers Standard Package
Unit Price without VAT:€ 3,28520
Unit Price with VAT:€ 4,00794