
V7-1B23D8-294 | |
|---|---|
DigiKey Part Number | V7-1B23D8-294-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B23D8-294 |
Description | SWITCH SNAP ACT SPST-NO 11A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Simulated Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operating Force 150gf |
Circuit SPST-NO | Mechanical Life 10,000,000 Cycles |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 11A (AC), 500mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 9,60300 | € 96,03 |
| Unit Price without VAT: | € 9,60300 |
|---|---|
| Unit Price with VAT: | € 11,71566 |

