
V3-1002 | |
|---|---|
DigiKey Part Number | 480-5221-ND |
Manufacturer | |
Manufacturer Product Number | V3-1002 |
Description | SWITCH SNAP ACT SPST-NC 10A 115V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 170 ~ 397gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NC | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 115 V | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 25,000 Cycles |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 159,77200 | € 798,86 |
| Unit Price without VAT: | € 159,77200 |
|---|---|
| Unit Price with VAT: | € 194,92184 |

