
V19T16-EZ400A06 | |
|---|---|
DigiKey Part Number | 480-V19T16-EZ400A06-ND |
Manufacturer | |
Manufacturer Product Number | V19T16-EZ400A06 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP40 |
Series | Operating Force 250gf |
Packaging Box | Release Force 25gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.107" (2.7mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,66000 | € 2,66 |
| Unit Price without VAT: | € 2,66000 |
|---|---|
| Unit Price with VAT: | € 3,24520 |

