
V15T16-CZ200-000-1 | |
|---|---|
DigiKey Part Number | V15T16-CZ200-000-1-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ200-000-1 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 200gf |
Series | Release Force 50gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.060" (1.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.51mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,82602 | € 3 826,02 |
| Unit Price without VAT: | € 3,82602 |
|---|---|
| Unit Price with VAT: | € 4,66774 |

