Similar
Similar

V15T16-CC300-K | |
|---|---|
DigiKey Part Number | 480-5386-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CC300-K |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 300gf |
Series | Release Force 75gf |
Packaging Tray | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPST-NC | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851500F160C2B | E-Switch | 0 | LS0851500F160C2B-ND | € 1,38738 | Similar |
| LS0851500F250C1B | E-Switch | 0 | LS0851500F250C1B-ND | € 1,24340 | Similar |



