Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15H22-CZ100A02

DigiKey Part Number
V15H22-CZ100A02-ND
Manufacturer
Manufacturer Product Number
V15H22-CZ100A02
Description
SWITCH SNAP ACTION SPDT 22A 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
60gf
Series
Release Force
10gf
Packaging
Bulk
Operating Position
0.602" (15.3mm)
Part Status
Active
Pretravel
0.125" (3.2mm)
Circuit
SPDT
Differential Travel
0.047" (1.2mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
22A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 150°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 3,84801€ 3 848,01
Manufacturers Standard Package
Unit Price without VAT:€ 3,84801
Unit Price with VAT:€ 4,69457