Direct

UM50E10C01 | |
|---|---|
DigiKey Part Number | 480-3045-ND |
Manufacturer | |
Manufacturer Product Number | UM50E10C01 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Operating Force 56gf |
Packaging Bulk | Release Force 3.000gf |
Part Status Obsolete | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.047" (1.2mm) |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 82°C |
Actuator Type Lever, Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM50E10C01 | Honeywell Sensing and Productivity Solutions | 515 | 480-2349-ND | € 2,30000 | Direct |
| AVL32253 | Panasonic Industry | 0 | AVL32253-ND | € 1,33700 | Similar |



