


SZR-MY2-1-AC220V | |
|---|---|
DigiKey Part Number | SZR-MY2-1-AC220V-ND |
Manufacturer | |
Manufacturer Product Number | SZR-MY2-1-AC220V |
Description | RELAY GEN PURPOSE DPDT 5A 220V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 165 VAC |
Packaging Bulk | Must Release Voltage 66 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 12.95 kOhms |
Load - Max Switching 1250VA, 625W | Base Product Number |
Coil Current 5.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 31,70025 | € 6 340,05 |
| Unit Price without VAT: | € 31,70025 |
|---|---|
| Unit Price with VAT: | € 38,67431 |

