Digital Switch Latch Open Collector Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS360PT

DigiKey Part Number
480-5709-2-ND - Tape & Reel (TR)
480-5709-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS360PT
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 24V
Mfr
Current - Supply (Max)
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output (Max)
20mA
Part Status
Active
Output Type
Open Collector
Function
Latch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole
Supplier Device Package
SOT-23-3
Sensing Range
-5.5mT Trip, 5.5mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 307
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
5€ 1,26800€ 6,34
10€ 1,20400€ 12,04
25€ 1,13000€ 28,25
50€ 1,07920€ 53,96
100€ 1,03290€ 103,29
500€ 0,94008€ 470,04
1 000€ 0,90567€ 905,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83766€ 2 512,98
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,75680