Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDX30D4

DigiKey Part Number
287-1042-ND
Manufacturer
Manufacturer Product Number
SDX30D4
Description
SENSOR 30PSID 0.09" .09V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
20V
Series
Port Size
Male - 0.09" (2.28mm) Tube, Dual
Packaging
Bulk
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
PC Pin
Pressure Type
Differential
Maximum Pressure
60PSI (413.69kPa)
Operating Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 85°C
Output Type
Wheatstone Bridge
Mounting Type
Through Hole
Output
0 mV ~ 90 mV (12V)
Package / Case
6-DIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 138 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 322,78760€ 8 069,69
Manufacturers Standard Package
Unit Price without VAT:€ 322,78760
Unit Price with VAT:€ 393,80087

Other Suppliers on DigiKey

138In Stock
Ships from WEC